Manufacturer Part #
AB38T-32.768KHZ
AB38T Series 32.768 kHz ±20 ppm 12.5 pF -10 to +60 °C Tuning Fork Crystal
Product Specification Section
Abracon AB38T-32.768KHZ - Product Specification
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
Abracon AB38T-32.768KHZ - Technical Attributes
Attributes Table
Load Capacitance: | 12.5pF |
Operating Frequency: | 32.768kHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -10°C to +60°C |
ESR (Equivalent Series Resistance): | 30kΩ |
Insulation Resistance: | 500MΩ |
Drive Level: | 1µW |
Q Value: | 90000 |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | L 8.3mm x D 3.2mm |
No of Pins: | 2 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
76,742
USA:
76,742
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.0664
400
$0.0646
1,000
$0.063
2,500
$0.0615
5,000+
$0.0585
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole