17211102102 in Tube by HARTING | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

17211102102

Harbus HM Type A Board to Board 110 Position Female Right Angle 2 mm Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
HARTING 17211102102 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 110
No of Rows: 7
Pitch: 2 mm
Termination: Press-fit
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 20mΩ
Current Rating: 1A
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 17211102102 is a Harbus HM Type A Board to Board 110 Position Female Right Angle 2 mm Connector.

Features:

  • Application Female connector
  • Application Type A female module
  • Number of contacts 110
  • Description Type A female module with pre-installed upper shield
  • Pos. J1 or J4
  • Termination side 3.4 mm
  • Performance level PL 2
Read More...
Pricing Section
Global Stock:
73
USA:
73
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.59
USD
Quantity
Unit Price
1
$7.59
5
$7.49
25
$7.39
50
$7.35
150+
$7.23
Product Variant Information section