Manufacturer Part #
CPC1390GRTR
CPC Series SPST 0 ~ 400 V 140 mA 22 Ω SMT OptoMOS Solid State Relay - SDIP-4
Product Specification Section
Littelfuse CPC1390GRTR - Product Specification
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
Littelfuse CPC1390GRTR - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Control Voltage: | 1.4V to 900mV |
Output Voltage: | 400V |
On-state Resistance-Max: | 22Ω |
Input Current: | 50mA |
Isolation Voltage-RMS: | 5000V |
Capacitance: | 13pF |
Operating Temp Range: | -40°C to +85°C |
Package Style: | DIP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-4
Mounting Method:
Surface Mount