text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1390GRTR

CPC Series SPST 0 ~ 400 V 140 mA 22 Ω SMT OptoMOS Solid State Relay - SDIP-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Littelfuse CPC1390GRTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 1.4V to 900mV
Output Voltage: 400V
On-state Resistance-Max: 22Ω
Input Current: 50mA
Isolation Voltage-RMS: 5000V
Capacitance: 13pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
1,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,190.00
USD
Quantity
Web Price
1,000+
$1.19
Product Variant Information section