Manufacturer Part #
V130LA10AP
LA Series 175 VDC 130 V RMS 340 V Clamp 4500 A 1000 pF Radial Lead Varistor
Product Specification Section
Littelfuse V130LA10AP - Product Specification
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
Littelfuse V130LA10AP - Technical Attributes
Attributes Table
Capacitance: | 1000pF |
Clamping Voltage-Max: | 340V |
Peak Output Current: | 4500A |
Rated Voltage: | 175V |
RMS Voltage-Max: | 130V |
Varistor Voltage Range: | 184.5V to 225.5V |
Current Rating: | 1mA |
Energy: | 38J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Diameter: | 14mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
11,000
USA:
11,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.106
300
$0.103
1,250
$0.0994
4,000
$0.0967
15,000+
$0.0909
Product Variant Information section
Available Packaging
Package Qty:
700 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole