Manufacturer Part #
MC33035DWR2G
MC33035 Series 40 V Surface Mount Brushless DC Motor Controller - SOIC-24
Product Specification Section
onsemi MC33035DWR2G - Product Specification
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
onsemi MC33035DWR2G - Technical Attributes
Attributes Table
Motor Type: | Brushless DC |
Load Voltage: | 10V to 40V |
No of Outputs: | Six |
Output Current-Max: | 100mA |
Supply Current: | 14mA |
Clock Frequency-Max: | 28kHz |
Rated Power Dissipation: | 650mW |
Supply Voltage-Max: | 40V |
Supply Voltage: | 10V to 30V |
Fall Time: | 26ns |
Rise Time: | 107ns |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOIC-24W |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$2.54
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-24W
Mounting Method:
Surface Mount