Manufacturer Part #
ENS220S-BLGT
Pressure, Temperature Sensor IC, SPI Output
Product Specification Section
ScioSense ENS220S-BLGT - Product Specification
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
ScioSense ENS220S-BLGT - Technical Attributes
Attributes Table
Pressure Range: | 300hpa to 1200hpa |
Sensor Type: | Absolute |
Output Type: | Digital |
Supply Voltage: | 1.62V to 1.98V |
Supply Current: | 75µA |
Resolution: | 24b |
Interface: | I2C/SPI |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 10 |
Moisture Sensitivity Level: | 1 |
Package Style: | LGA-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,500+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
LGA-10
Mounting Method:
Surface Mount