Manufacturer Part #
DF51K-16DS-2C(800)
DF51K Series 16 Position 2mm Pitch Positve Lock Dual Row Crimp Socket
Product Specification Section
Hirose Electric DF51K-16DS-2C(800) - Product Specification
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
Hirose Electric DF51K-16DS-2C(800) - Technical Attributes
Attributes Table
Type: | Receptacle |
No of Positions: | 16 |
Pitch: | 2 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | Crimp |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 2A |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
No of Rows: | 2 |
Gender: | Female |
Mating Type: | Locking Ramp |
Color: | Black |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.126
400
$0.123
1,500
$0.12
4,000
$0.118
10,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount