text.skipToContent text.skipToNavigation

Manufacturer Part #

RSJ250P10TL

P-Channel 100 V 25 A 63 mOhm 50 W Surface Mount Power MOSFET - TO-263

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
ROHM RSJ250P10TL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 63mΩ
Rated Power Dissipation: 50W
Qg Gate Charge: 60nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 25A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 310ns
Rise Time: 67ns
Fall Time: 180ns
Gate Source Threshold: 2.5V
Input Capacitance: 8000pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,140.00
USD
Quantity
Unit Price
1,000
$1.14
2,000
$1.13
3,000
$1.12
5,000+
$1.11
Product Variant Information section