Manufacturer Part #
PS2811-1-F3-A
Optocoupler 4-pin SSOP
Product Specification Section
Renesas PS2811-1-F3-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Process Change
04/28/2025 Details and Download
Description of Change: The metal formation method on the back side of the light receiving element of transistor output photo couplers will be changed from evaporation to sputtering.Replacement parts are available for select parts. Reason for Change:Due to aging of the evaporation equipment, it is difficult to continue manufacturing.
Part Status:
Active
Active
Renesas PS2811-1-F3-A - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 2500V |
Output Voltage-Max: | 40V |
Directional: | Uni-Directional |
Forward Voltage: | 1.15V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 50mA |
Power Dissipation: | 120mW |
Output Type: | Phototransistor |
CTR-Min: | 100% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SSOP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,500
$0.37
7,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
SSOP-4
Mounting Method:
Surface Mount