Manufacturer Part #
106MMR250K
MMR Series 250 V 10 uF ±10 % Through Hole Radial Film Capacitor
Product Specification Section
Illinois Capacitor/CDE 106MMR250K - Product Specification
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
Illinois Capacitor/CDE 106MMR250K - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 10µF |
Rated Voltage: | 250V |
Rated Voltage (VAC): | 150VAC |
Lead Spacing: | 27.5mm |
Tolerance (%): | ±10% |
Operating Temp Range: | -40°C to +105°C |
Insulation Resistance: | 3000MΩ |
Dissipation Factor: | 0.01% |
Height - Max: | 25.8mm |
Dimension: | L 31mm x W 15.9mm x H 25.8mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.41
200
$1.39
400
$1.38
1,500+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole