Manufacturer Part #
JANTX1N4104UR-1
1N4104 Series 0.5 W 10 V SMT Metallurgically Bonded Glass Zener Diode - DO-213AA
Product Specification Section
Microchip JANTX1N4104UR-1 - Product Specification
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
Microchip JANTX1N4104UR-1 - Technical Attributes
Attributes Table
Power Dissipation: | 0.5W |
Forward (Drive) Current: | 0.2A |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 0.5µA |
Voltage Tolerance: | 5% |
Impedance: | 200Ω |
Operating Temp Range: | -65°C to +175°C |
Zener Current: | 38mA |
Configuration: | Single |
Working Voltage-Nom: | 10V |
No of Terminals: | 2 |
Package Style: | DO-213AA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2
USA:
2
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$8.29
5
$8.18
20
$8.08
50
$8.02
125+
$7.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
DO-213AA
Mounting Method:
Surface Mount