Manufacturer Part #
SSTDPAD5-LF
SSTDPAD5 Series -120 V 50 mA Surface Mount Dual Pico Amp Diodes - SOIC-8
Product Specification Section
Calogic SSTDPAD5-LF - Product Specification
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
Calogic SSTDPAD5-LF - Technical Attributes
Attributes Table
Type: | Pico Amp |
Configuration: | Dual |
Reverse Current-Max: | -5A |
Forward Voltage: | 0.8V |
Reverse Voltage-Max [Vrrm]: | 120V |
Power Dissipation: | 400mW |
Diode Capacitance-Max: | 0.8pF |
Average Forward Current-Max: | 50mA |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.93
30
$1.90
100
$1.87
200
$1.85
500+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount