Manufacturer Part #
AT91SAM7S512B-AU
AT91 Series 512 kB Flash 64 kB SRAM 55 MHz 32-Bit Microcontroller - LQFP-64
Product Specification Section
Microchip AT91SAM7S512B-AU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Location/Material change
02/23/2024 Details and Download
Part Status:
Active
Active
Microchip AT91SAM7S512B-AU - Technical Attributes
Attributes Table
Family Name: | AT91 |
Core Processor: | ARM7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 64kB |
Speed: | 55MHz |
No of I/O Lines: | 32 |
InterfaceType / Connectivity: | I2C/SPI/SSC/UART/USART/USB |
Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.65V to 1.95V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
160
USA:
160
Factory Lead Time:
4 Weeks
Quantity
Unit Price
160+
$12.15
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount