Manufacturer Part #
ERJ-3GEY0R00V
ERJ Series 0603 0 Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor
Product Specification Section
Panasonic ERJ-3GEY0R00V - Product Specification
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
Panasonic ERJ-3GEY0R00V - Technical Attributes
Attributes Table
Resistance: | 0Ω |
Rated Power: | 0.1W |
Temp Coefficient: | -100ppm/°C to +600ppm/°C |
Rated Current: | 1A |
Technology: | Thick Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 150V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,045,000
USA:
1,045,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0077
15,000
$0.0075
20,000
$0.0074
50,000
$0.0072
75,000+
$0.007
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount