Manufacturer Part #
C4532X7R1C226M230KB
C Series 1812 22 uF 16 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C4532X7R1C226M230KB - Product Specification
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
TDK C4532X7R1C226M230KB - Technical Attributes
Attributes Table
Capacitance: | 22µF |
Dielectric: | X7R |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
Dissipation Factor: | 7.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1812 (4532 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500
$0.345
1,000
$0.34
1,500
$0.335
5,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount