Manufacturer Part #
RMCF0603FT13K0
RMCF Series 0603 0.1 W 13 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Stackpole Electronics RMCF0603FT13K0 - Product Specification
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
Stackpole Electronics RMCF0603FT13K0 - Technical Attributes
Attributes Table
Resistance: | 13kΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | L 1.55mm x W 0.8mm |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.002
20,000
$0.002
100,000
$0.0019
200,000
$0.0018
625,000+
$0.0017
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount