SST404-LF in Tube by Calogic | JFETs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SST404-LF

SST404 Series 50 V 10 mA N-Channel JFET Monolithic Dual - SOIC-8

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic SST404-LF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 50V
Drain Current: 10mA
Drain-to-Source Voltage [Vdss]: 15V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SST404-LF is a very low noise monolithic N-Channel JFET pair in a surface mount SO-8 plastic package.

The low noise, low leakage and good frequency response are excellent features for sensitive medical, instrumentation and infrared designs.

Features:

  • Very Low Noise: en < 10 nV/ Hz @ 10 Hz
  • Low Input Bias IG: < 2 pA
  • High Breakdown Voltage BV: > 50 V

Applications:

  • Precision Instrumentation
  • Input Amplifiers
  • Impedance Converters

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
570
Multiple Of:
570
Total
$1,635.90
USD
Quantity
Unit Price
1
$3.10
20
$3.03
50
$2.99
125
$2.96
300+
$2.87
Product Variant Information section