Manufacturer Part #
S02B-PASK-2(LF)(SN)
PA Series 2 Position 2.0mm Through Hole Wire to Board Single Row Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2236 | ||||||||||
Product Specification Section
JST S02B-PASK-2(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The S02B-PASK-2(LF)(SN) is a part of PA Series 2 Position 2.0 mm Pitch Through Hole Wire to Board Single Row shrouded Header Crimp style Connector with Secure locking device.
Features:
- Secure Locking device
- Interchangeable between crimp and IDC socket
- Secondary retainers
- Harness variation
- Highly reliable contact
- Insertion guide mechanism
- Flanged press pin
Product Specifications:
- Pitch: 2.0 mm
- Current rating: 3.0 A
- Voltage rating: 250 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000 M?
Pricing Section
Global Stock:
3,588
USA:
3,588
Factory Lead Time:
16 Weeks
Quantity
Unit Price
150
$0.134
400
$0.131
1,250
$0.129
2,500
$0.127
7,500+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole