Manufacturer Part #
DF40C-20DS-0.4V(51)
DF40 Series 20 Position Dual Row Board Mount 0.4 mm Socket
Product Specification Section
Hirose Electric DF40C-20DS-0.4V(51) - Product Specification
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
Hirose Electric DF40C-20DS-0.4V(51) - Technical Attributes
Attributes Table
No of Positions: | 20 |
No of Rows: | 2 |
Pitch: | 0.4 mm |
Style/Orientation: | Receptacle |
Termination: | Solder |
Operating Temp Range: | -35°C to +85°C |
Voltage Rating: | 30V |
Current Rating: | 0.3A |
Contact Material: | Phosphor bronze |
Contact Plating: | Gold |
Material: | LCP |
Gender: | Female |
Type: | Housing |
Insulation Resistance: | 50mΩ |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
45,000
USA:
45,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount