SY89831UMG-TR in Reel by Microchip | High Bandwidth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89831UMG-TR

SY89831U Series 3.6 V 2GHz Ultra-Precision 1:4 LVPECL Fanout Buffer / Translator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89831UMG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 4V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.6V
Frequency-Max: 2GHz
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications
The SY89831UMG TR is a Part of SY89831U Series, 3.6 V, 2 GHz Ultra-Precision 1:4 LVPECL Fanout Buffer / Translator. It is optimized for ultra-low skew applications, within device skew is guaranteed to be less than 20 ps (5 ps typ.) over supply voltage and temperature. 

It comes in a Package of MLF-16 and its operating temperature ranges from -40 °C to 85 °C.

Features:

  • Guaranteed AC performance over temperature and voltage:
    • DC-to > 2.0 GHz throughput
    • <450ps propagation delay (IN-to-Q)
    • < 20ps within-device skew
    • < 225ps rise/fall time
  • Ultra-low jitter design:
    • 62 fs RMS Phase Jitter
  • Unique patent-pending input termination and VT pin accepts DC- and AC-coupled differential inputs
  • 800 mV, 100 K LVPECL output swing
  • Power supply 2.5 V ±5% or 3.3 V ±10%

Applications:

  • Processor clock distribution
  • SONET clock distribution
  • Fibre Channel clock distribution
  • Gigabit Ethernet clock distribution 
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
69,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,700.00
USD
Quantity
Unit Price
1,000+
$3.70
Product Variant Information section