Manufacturer Part #
LM317LBDR2G
LM317L Series 100 mA Adjustable Surface Mount Voltage Regulator - SOIC-8
Product Specification Section
onsemi LM317LBDR2G - Product Specification
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
onsemi LM317LBDR2G - Technical Attributes
Attributes Table
Input Voltage-Max: | 40V |
Output Voltage Range: | 1.2V to 37V |
Output Voltage Fixed: | 1.2V/37V |
Output Current-Max: | 200mA |
Rated Power: | 625mW |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Adjustable |
No. of Outputs: | 1 |
Output Noise: | 0.003V |
Load Regulation: | 70mV |
Line Regulation (%): | 0.07% |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
57,500
USA:
57,500
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,500
$0.0778
7,500
$0.0758
10,000
$0.0753
25,000
$0.0737
37,500+
$0.0721
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount