text.skipToContent text.skipToNavigation

Manufacturer Part #

MPXM2202GST1

Pressure Sensor, 10V, 0/200kPa, Sensor 5.

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
NXP MPXM2202GST1 - Technical Attributes
Attributes Table
Pressure Range: 20kPa to 200kPa
Sensor Type: Gauge
Output Type: Analog
Pressure Accuracy (%): 0.5%
Supply Voltage: 10V to 16V
Supply Current: 6mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
800
Multiple Of:
400
Total
$6,000.00
USD
Quantity
Unit Price
400+
$7.50
Product Variant Information section