Manufacturer Part #
NORA-B120-00B
Stand-alone dual-core Bluetooth 5.2 Low Energy andIEEE 802.15.4 module
Product Specification Section
u-blox NORA-B120-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NORA-B120-00B - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Range: | 1700m |
Max Power Consumption: | 22.3mA |
Certified: | Yes |
Sensitivity: | -109dBm |
Frequency Range: | 2.4GHz |
Supply Voltage: | 1.7V to 3.6V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 82 |
Moisture Sensitivity Level: | 4 |
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$9.91
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount