Manufacturer Part #
EEH-ZS1J151V
EEH-ZS Series 63 V 150 uF SMT 125°C Conductive Polymer Hybrid Aluminum Capacitor
Product Specification Section
Panasonic EEH-ZS1J151V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EEH-ZS1J151V - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 150µF |
Rated Voltage: | 63V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 15mΩ |
Leakage Current: | 94.5µA |
Ripple Current: | 3500mA |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 16.5mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
59,500
USA:
59,250
Germany (Online Only):
250
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
250
$1.41
500
$1.40
750
$1.39
1,250+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount