Manufacturer Part #
C1005C0G2A221J050BA
Multilayer Ceramic Capacitors 0402 100V C0G 220pF 5%
Product Specification Section
TDK C1005C0G2A221J050BA - Product Specification
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
TDK C1005C0G2A221J050BA - Technical Attributes
Attributes Table
Capacitance: | 220pF |
Dielectric: | C0G |
Rated Voltage: | 100V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
Temp Coefficient (ppm/C): | 0ppm/°C to 30ppm/°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.015
20,000
$0.0148
30,000
$0.0147
50,000
$0.0145
100,000+
$0.0142
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount