Manufacturer Part #
RYM002N05T2CL
RYM002N05 Series 50 V 2.2 Ohm 200 mA Silicon N-Channel Mosfet - SOT-723
Product Specification Section
ROHM RYM002N05T2CL - Product Specification
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
ROHM RYM002N05T2CL - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 50V |
Drain-Source On Resistance-Max: | 2.2Ω |
Rated Power Dissipation: | 150|mW |
Gate-Source Voltage-Max [Vgss]: | 8V |
Drain Current: | 200mA |
Turn-on Delay Time: | 5ns |
Turn-off Delay Time: | 17ns |
Rise Time: | 8ns |
Fall Time: | 43ns |
Gate Source Threshold: | 0.8V |
Technology: | Si |
Height - Max: | 0.5mm |
Length: | 1.2mm |
Input Capacitance: | 26pF |
Package Style: | SOT-723 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
8,000
$0.0546
16,000
$0.0537
24,000
$0.0532
32,000
$0.0529
40,000+
$0.0518
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-723
Mounting Method:
Surface Mount