Manufacturer Part #
EEE-FTJ681XAP
EEE-FT Series 6.3 V 680 uF Ø6.3 x 7.7 mm 105° Low ESR Electrolytic Capacitor
Product Specification Section
Panasonic Industry EEE-FTJ681XAP - Product Specification
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
Panasonic Industry EEE-FTJ681XAP - Technical Attributes
Attributes Table
Series: | FT |
Type: | Can - SMT |
Capacitance: | 680µF |
Tolerance (%): | ±20% |
Rated Voltage: | 6.3V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 600mA |
ESR (Equivalent Series Resistance): | 0.16Ω |
Operating Temp-Max: | 105°C |
Leakage Current: | 42.84µA |
Dimension: | L 7.7mm x D 6.3mm |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
900
$0.22
1,800
$0.215
3,600+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount