Manufacturer Part #
EEU-FC1V681L
EEU-FC Series 35 V 680 uF Ø 10 x 30 mm LS=5 mm 105 °C Low ESR Electrolytic
Product Specification Section
Panasonic Industry EEU-FC1V681L - Product Specification
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
Panasonic Industry EEU-FC1V681L - Technical Attributes
Attributes Table
Series: | FC |
Type: | Radial |
Capacitance: | 680µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 3000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 1815mA |
Impedance: | 0.035Ω |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 30mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.545
50
$0.53
125
$0.52
300
$0.51
750+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole