Manufacturer Part #
SML-LXR44SIC-TR
Red Ø2.4 mm 90° 170 mcd Clear 2 V Round Flat Top Surface Mount LED
Product Specification Section
Lumex SML-LXR44SIC-TR - Product Specification
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
Lumex SML-LXR44SIC-TR - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 170mcd |
Viewing Angle: | 90° |
Wavelength: | 636nm |
Rated Power: | 100mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 3.6mm x L 4mm x W 4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.29
1,000
$0.285
2,000
$0.28
2,500+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount