CY7C65634-28LTXC in Tray by Infineon | USB | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C65634-28LTXC

HX2VL Series Very Low power High Speed 2 Port USB 2.0 Hub Controller- QFN-28

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C65634-28LTXC - Technical Attributes
Attributes Table
Data Rate: 480Mbps
Supply Voltage: 3.15V to 5.25V
Operating Temp Range: 0°C to 70°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +100°C
Interface Type: USB
No of Pins: 28
Supply Current: 67.6mA
Frequency: 48MHz
Power Dissipation: 426.5mW
No of Ports: Dual
Moisture Sensitivity Level: 3
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$568.40
USD
Quantity
Unit Price
490+
$1.16
Product Variant Information section