Manufacturer Part #
R-785.0-1.0
R-78-xx Series Single Output 5 V high efficiency DC/DC Converter - SIP-3
Product Specification Section
RECOM R-785.0-1.0 - Product Specification
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
RECOM R-785.0-1.0 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Non Isolated |
No of Outputs: | Single |
Output Voltage: | 5V |
Input Voltage: | 6.5V to 18V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 94% |
Power Dissipation: | 0.4W |
Quiescent Current: | 7mA |
Load Capacitance: | 6800µF |
Load Regulation (%): | 0.6% |
Output Current: | 1000mA |
Switching Frequency-Max: | 430kHz |
Ripple & Noise: | 30mV |
Dimension: | L 11.5mm x W 7.55mm x H 10.2mm |
Package Style: | SIP-3 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
41
USA:
41
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$6.92
4
$6.83
15
$6.75
40
$6.69
100+
$6.59
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Package Style:
SIP-3
Mounting Method:
Through Hole