Manufacturer Part #
B88069X6771T123
75 Vdc Spark-Over 5 kA Impulse Discharge 3-Electrode Surge Arrester
Product Specification Section
TDK EPCOS B88069X6771T123 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B88069X6771T123 - Technical Attributes
Attributes Table
No of Pins: | 3 |
Breakdown Voltage-Min: | 60V |
Breakdown Voltage-Max: | 90V |
AC Discharge Current-Nom: | 10A |
Impulse Discharge Current: | 10kA |
Insulation Resistance: | 1GΩ |
Capacitance: | 1.5pF |
Glow Voltage: | 60V |
Glow Current (ARC): | 0.5A |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
19,200
USA:
19,200
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1,200
$1.05
2,400
$1.02
3,600
$1.01
4,800+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Mounting Method:
Surface Mount