Manufacturer Part #
BK-1A5018-10-R
Fuse Clip for Printed Circuit Board for 5mm Diameter Fuse with Straight Leads
Product Specification Section
Eaton BK-1A5018-10-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
07/27/2022 Details and Download
DESCRIPTION OF CHANGE: Transition of Beryllium Copper and Spring Bronze materials to C7025 on select 5mm diameter cartridge fuse clips. There are no changes plating finish or to catalog/ordering part numbers. In addition, the manufacturing country of origin will change to China. REASON FOR CHANGE: This material change results in improved material availability while maintaining reliable fuse clip performance.
Part Status:
Active
Active
Eaton BK-1A5018-10-R - Technical Attributes
Attributes Table
Hold Fuse Type: | Clip |
Diameter: | 5mm |
Contact Material: | Spring Bronze |
Contact Plating: | Tin |
Rated Voltage: | 500V |
Current Rating: | 0A to 7A |
Termination Style: | Solder Lug |
Height - Max: | 11.2mm |
Dimension: | L 5.84mm x W 4.57mm |
Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.142
250
$0.139
1,000
$0.136
3,000
$0.134
12,500+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Fuse Block / Clip / Holder