Manufacturer Part #
PIC16F526-I/SL
PIC16F Series 1.5 kB Flash 67 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14
Product Specification Section
Microchip PIC16F526-I/SL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip PIC16F526-I/SL - Technical Attributes
Attributes Table
| Family Name: | PIC16 |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1.5kB |
| RAM Size: | 67B |
| Speed: | 20MHz |
| No of I/O Lines: | 12 |
| Peripherals: | Analog Comparators/On-Chip-ADC/Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 2V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 3-chx8-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.89
30
$0.865
75
$0.845
200
$0.82
400+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
57 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount