text.skipToContent text.skipToNavigation

Manufacturer Part #

PSC150W-110-S54

14~160 V 150W 54 V 2778 mA Isolated Single Regulated DC-DC Converter DIP-10

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PSC150W-110-S54 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 54V
Input Voltage: 14V to 160V
Operating Temp Range: -40°C to +105°C
Efficiency: 87.5%
Output Current: 2.778A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
132
Multiple Of:
11
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22,663.08
USD
Quantity
Unit Price
11+
$171.69
Product Variant Information section