Manufacturer Part #
MCRLL103SC6224MFNA01
0204 0.22 uF 10 V ±20% Tolerance X6S Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
TAIYO YUDEN MCRLL103SC6224MFNA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MCRLL103SC6224MFNA01 - Technical Attributes
Attributes Table
Capacitance: | 0.22µF |
Dielectric: | X6S |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Operating Temp Range: | -55°C to +105°C |
Insulation Resistance: | 500MΩ |
Case Size: | 0204 (0510 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
10,000
$0.0279
20,000
$0.0275
30,000
$0.0273
40,000
$0.0271
50,000+
$0.0265
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount