text.skipToContent text.skipToNavigation

Manufacturer Part #

MCRLL103SC6224MFNA01

0204 0.22 uF 10 V ±20% Tolerance X6S Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
TAIYO YUDEN MCRLL103SC6224MFNA01 - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X6S
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 500MΩ
Case Size: 0204 (0510 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$279.00
USD
Quantity
Web Price
10,000
$0.0279
20,000
$0.0275
30,000
$0.0273
40,000
$0.0271
50,000+
$0.0265