DP200A-2123XBT.GN in Box by SUNON | AC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DP200A-2123XBT.GN

DP Series 2850/3150 RPM 120 x 120 x 38mm 97/117 CFM 220/240 VAC Ball Bearing Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON DP200A-2123XBT.GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 97CFM/117CFM
Noise: 45dBA/50dBA
Voltage Rating: 220V to 240V
Dimension: L  120mm x W  120mm x H  38mm
Features & Applications

The DP200A-2123XBT is a part of DP Series Middle Speed 130 X 130 X 38 mm Ball Bearing Fan It has an operating temperature ranging from -10 °C to +70 °C

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow:  117 CFM
  • Operating voltage : 240 VDC
  • Acoustic Noise: 50 dB(A)
  • Dual Ball bearing System
  • Speed: 3150 RPM
  • Impeller : PBT, UL94V-O plastic
  • Frame: Diecast Aluminum
  • Weight : 550 gm
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$559.80
USD
Quantity
Unit Price
30+
$18.66
Product Variant Information section