Manufacturer Part #
HEF4051BT-Q100,118
AEC-Q100 Series 15 V 155 Ohm 8-Channel Analog Multiplexer/Demultiplexer -SOIC-16
Product Specification Section
Nexperia HEF4051BT-Q100,118 - Product Specification
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
Nexperia HEF4051BT-Q100,118 - Technical Attributes
Attributes Table
Family: | HEF4000 |
Logic Circuit: | Mux/Demux |
No of Functions / Channels: | 8 |
Supply Voltage-Nom: | 3V to 15V |
On-state Resistance-Max: | 155Ω |
Supply Current: | 50mA |
Output Current: | 10mA |
Power Dissipation: | 500mW |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.195
5,000
$0.193
7,500
$0.191
10,000
$0.19
12,500+
$0.187
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount