Manufacturer Part #
CGA3E1X7T0G106M080AC
Cap Ceramic 10uF 4V X7T 20% Pad SMD 0603 Automotive
Product Specification Section
TDK CGA3E1X7T0G106M080AC - Product Specification
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
TDK CGA3E1X7T0G106M080AC - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X7T |
Rated Voltage: | 4V |
Tolerance (%): | ±20% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | -33% to +22% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10MΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.10
6,000
$0.0983
9,000
$0.0973
12,000
$0.0966
15,000+
$0.0943
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount