SQ3419EV-T1_BE3 in Reel by Vishay | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SQ3419EV-T1_BE3

-40V,-6.9A,58MOHM,TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Vishay SQ3419EV-T1_BE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 58mΩ
Rated Power Dissipation: 5W
Qg Gate Charge: 11.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6.9A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 26ns
Rise Time: 24ns
Fall Time: 31ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: -2.5V
Input Capacitance: 990pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21
Product Variant Information section