Manufacturer Part #
C2012X7R1E225K085AB
0805 25v X7R 2.2mF 10% - Multilayer Ceramic Capacitors
Product Specification Section
TDK C2012X7R1E225K085AB - Product Specification
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
TDK C2012X7R1E225K085AB - Technical Attributes
Attributes Table
Capacitance: | 2.2µF |
Dielectric: | X7R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 227MΩ |
Case Size: | 0805 (2012 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,930
USA:
5,930
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
1
$0.325
15
$0.26
100
$0.21
400
$0.176
2,000+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount