Manufacturer Part #
MLX90372GVS-ACE-300-SP
MLX90372 Series 5.5 V 0° to 360° SMT Triaxis® Position Processor - DMP-4
Product Specification Section
Melexis MLX90372GVS-ACE-300-SP - Product Specification
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
Melexis MLX90372GVS-ACE-300-SP - Technical Attributes
Attributes Table
Type: | Linear/Rotary |
Output Type: | Digital |
Linear Range: | 25mm |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 8mA to 10.5mA |
Rotation Angle: | 0° to 360° |
Operating Temp Range: | -40°C to +160°C |
Storage Temperature Range: | -55°C to +170°C |
No of Terminals: | 4 |
Package Style: | DMP-4 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$4.70
15
$4.60
40
$4.54
150
$4.46
400+
$4.34
Product Variant Information section
Available Packaging
Package Qty:
80 per Tube
Package Style:
DMP-4
Mounting Method:
Through Hole