Manufacturer Part #
772-E09-213R051
772-E Series 09 position high density vertical Female waterproof D-Sub Connector
Product Specification Section
NorComp 772-E09-213R051 - Product Specification
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
NorComp 772-E09-213R051 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Receptacle |
No of Positions: | 9 |
No of Rows: | 2 |
Termination: | Straight Solder Pins |
IP Rating: | IP67 |
Material: | Front Metal |
Shell Size: | 1 E |
Gender: | Female |
Color: | White |
Current Rating: | 5A |
Contact Plating: | Gold |
Insulation Resistance: | 1000MΩ |
Operating Temperature: | -50°C to +100°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
45
$6.70
90
$6.67
135
$6.65
180
$6.63
225+
$6.58
Product Variant Information section
Available Packaging
Package Qty:
45 per Box
Mounting Method:
Panel Mount