Manufacturer Part #
FAN3225TMX
FAN3225 Series Dual 18 V -5 A Surface Mount Low Side Driver - SOIC-8
Product Specification Section
onsemi FAN3225TMX - Product Specification
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
onsemi FAN3225TMX - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Dual |
Output Current: | -2.8A |
Peak Output Current: | -5A |
Supply Voltage-Max: | 18V |
Rated Power Dissipation: | 0.54W |
Rise Time: | 20ns |
Fall Time: | 17ns |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.605
5,000+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount