FAN3225TMX in Reel by onsemi | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3225TMX

FAN3225 Series Dual 18 V -5 A Surface Mount Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN3225TMX - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: -2.8A
Peak Output Current: -5A
Supply Voltage-Max: 18V
Rated Power Dissipation: 0.54W
Rise Time: 20ns
Fall Time: 17ns
Operating Temp Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,512.50
USD
Quantity
Unit Price
2,500
$0.605
5,000+
$0.59
Product Variant Information section