Manufacturer Part #
AT89C51RC2-SLSUM
AT89xx Series 32 KB Flash 1.25 KB SRAM 60 MHz 8-Bit Microcontroller - PLCC-44
Product Specification Section
Microchip AT89C51RC2-SLSUM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip AT89C51RC2-SLSUM - Technical Attributes
Attributes Table
Family Name: | AT89C |
Core Processor: | 80C51 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 1.25kB |
Speed: | 60MHz |
No of I/O Lines: | 32 |
InterfaceType / Connectivity: | SPI/UART/USART |
Peripherals: | POR/PWM/Watchdog |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 1 |
Package Style: | PLCC-44 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
939
USA:
939
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$7.56
4
$7.46
15
$7.36
30
$7.31
75+
$7.20
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
PLCC-44
Mounting Method:
Surface Mount