EEU-EB1H4R7S in Bag by Panasonic | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB1H4R7S

EEU-EB Series 50 V 4.7 uF Ø 5 x 11 mm LS=2 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Panasonic EEU-EB1H4R7S - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 18mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
559
USA:
559
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.08
USD
Quantity
Unit Price
1
$0.0824
300
$0.0804
750
$0.0784
2,000
$0.0763
4,000+
$0.0725
Product Variant Information section