Manufacturer Part #
DG202BDQ-T1-E3
DG202B Series Quad SPST 22 V 45 CMOS Analog Switch - TSSOP-16
Product Specification Section
Vishay DG202BDQ-T1-E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
01/26/2023 Details and Download
Description of Change: The Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines Final Test in a larger building with the same equipment, same process and same personnel.
Part Status:
Active
Active
Vishay DG202BDQ-T1-E3 - Technical Attributes
Attributes Table
No of Channels: | 4 |
Circuitry: | SPST |
Supply Current: | 50µA |
ON Resistance: | 45Ω |
Supply Voltage: | 4.5V to 22V |
Input Capacitance: | 5pF |
Operating Temp Range: | -40°C to +85°C |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount